QPA1027 - Amplifier 2.8GHz ~ 3.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1027EVB01

DigiKey Part Number
2312-QPA1027EVB01-ND
Manufacturer
Manufacturer Product Number
QPA1027EVB01
Description
EVB FOR 2.8-3.5 GHZ, 60 W GAN PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
QPA1027 - Amplifier 2.8GHz ~ 3.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
2.8GHz ~ 3.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPA1027
Note
-
RF Type
-
RF Frequency
2.8GHz ~ 3.5GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£969.28000£969.28
Manufacturers Standard Package
Unit Price without VAT:£969.28000
Unit Price with VAT:£1,163.13600