QPA0506 - Power Amplifier 5GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0506EVB1

DigiKey Part Number
2312-QPA0506EVB1-ND
Manufacturer
Manufacturer Product Number
QPA0506EVB1
Description
5-6 GHZ, 4W C-BAND MMIC, OVM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
QPA0506 - Power Amplifier 5GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier
Frequency
5GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPA0506
Note
-
RF Type
-
RF Frequency
5GHz ~ 6GHz
Function
Power Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£833.63000£833.63
Manufacturers Standard Package
Unit Price without VAT:£833.63000
Unit Price with VAT:£1,000.35600