
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 1.695GHz ~ 1.98GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QM55003 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.695GHz ~ 1.98GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.86000 | £116.86 |
| Unit Price without VAT: | £116.86000 |
|---|---|
| Unit Price with VAT: | £140.23200 |

