
QM42500TR13 | |
|---|---|
DigiKey Part Number | 2312-QM42500TR13CT-ND - Cut Tape (CT) 2312-QM42500TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM42500TR13 |
Description | 802.11BE 2.4GHZ SINGLE WIFI FEM |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11be 18-LGA (2x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11be | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP4T | |
Grade | - | |
Qualification | - | |
Package / Case | 18-WFLGA Exposed Pad | |
Supplier Device Package | 18-LGA (2x2.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.99100 | £9.91 |
| 25 | £0.93480 | £23.37 |
| 100 | £0.85800 | £85.80 |
| 250 | £0.81184 | £202.96 |
| 500 | £0.77920 | £389.60 |
| 1,000 | £0.74839 | £748.39 |
| 5,000 | £0.68354 | £3,417.70 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |


