
PAC5556AEVK3 | |
|---|---|
DigiKey Part Number | 2312-PAC5556AEVK3-ND |
Manufacturer | |
Manufacturer Product Number | PAC5556AEVK3 |
Description | 600V BLDC MOTOR CONTROLLER AND D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PAC5556A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PAC5556A | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.72000 | £133.72 |
| Unit Price without VAT: | £133.72000 |
|---|---|
| Unit Price with VAT: | £160.46400 |

