
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 40MHz ~ 1GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | 5.5dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 420mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £59.21880 | £2,960.94 |
| Unit Price without VAT: | £59.21880 |
|---|---|
| Unit Price with VAT: | £71.06256 |


