
QTCH350UD90-4.000 | |
|---|---|
DigiKey Part Number | 5525-QTCH350UD90-4.000TR-ND - Tape & Reel (TR) 5525-QTCH350UD90-4.000CT-ND - Cut Tape (CT) 5525-QTCH350UD90-4.000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTCH350UD90-4.000 |
Description | HIGH TEMPERATURE CRYSTAL OSCILLA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 185°C |
Part Status Active | Current - Supply (Max) 2mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.44000 | £51.44 |
| 10 | £51.17600 | £511.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £41.81063 | £41,810.63 |
| Unit Price without VAT: | £51.44000 |
|---|---|
| Unit Price with VAT: | £61.72800 |

