
PSV-AD-65EG-Q24IVS | |
|---|---|
DigiKey Part Number | 4527-PSV-AD-65EG-Q24IVSTR-ND - Tape & Reel (TR) 4527-PSV-AD-65EG-Q24IVSCT-ND - Cut Tape (CT) 4527-PSV-AD-65EG-Q24IVSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSV-AD-65EG-Q24IVS |
Description | 65W PULSIV OSMIUM MICROCONTROLLE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulsiv Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.09600 | £30.96 |
| 25 | £2.85600 | £71.40 |
| 100 | £2.59250 | £259.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.46692 | £616.73 |
| 500 | £2.39118 | £1,195.59 |
| 750 | £2.35325 | £1,764.94 |
| 1,250 | £2.31122 | £2,889.03 |
| 1,750 | £2.28667 | £4,001.67 |
| 2,500 | £2.26305 | £5,657.62 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

