Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




W1920G3658 | |
|---|---|
DigiKey Part Number | 553-1702-ND |
Manufacturer | |
Manufacturer Product Number | W1920G3658 |
Description | RF ANT 892MHZ/1.9GHZ FLAT BAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi, 1.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.197" (5.00mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | £11.57908 | £1,771.60 |
| Unit Price without VAT: | £11.57908 |
|---|---|
| Unit Price with VAT: | £13.89490 |










