RF ANTENNA GSM Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM Flat Bar SMA Male Adhesive
PulseLarsen Antennas Video
Introduction to Embedded Antennas Q&A part 1

W1920G0915

DigiKey Part Number
553-1701-ND
Manufacturer
Manufacturer Product Number
W1920G0915
Description
RF ANT 892MHZ/1.9GHZ FLAT BAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Bar
Manufacturer
Pulse Electronics
Number of Bands
2
Packaging
Bulk
Gain
1dBi, 1.5dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Mounting Type
Adhesive
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
0.197" (5.00mm)
Frequency (Center/Band)
892MHz, 1.9GHz
Applications
GSM
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.40000£13.40
10£10.64700£106.47
25£9.95920£248.98
100£9.20280£920.28
250£8.84240£2,210.60
500£8.62516£4,312.58
Manufacturers Standard Package
Unit Price without VAT:£13.40000
Unit Price with VAT:£16.08000