
W1059 | |
|---|---|
DigiKey Part Number | W1059-ND |
Manufacturer | |
Manufacturer Product Number | W1059 |
Description | RF ANT 2.45GHZ WHIP TILT SMA MAL |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.772" (172.00mm) | |
Applications | General Purpose |



