


RO5810NM | |
|---|---|
DigiKey Part Number | 553-3174-ND |
Manufacturer | |
Manufacturer Product Number | RO5810NM |
Description | RF ANT 5.8GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | 5.725GHz ~ 5.875GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 16.496" (419.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.05000 | £74.05 |
| 10 | £61.99300 | £619.93 |
| 25 | £58.98160 | £1,474.54 |
| 100 | £55.67380 | £5,567.38 |
| Unit Price without VAT: | £74.05000 |
|---|---|
| Unit Price with VAT: | £88.86000 |

