


RO3ISMNM | |
|---|---|
DigiKey Part Number | RO3ISMNM-ND |
Manufacturer | |
Manufacturer Product Number | RO3ISMNM |
Description | RF ANT 435MHZ/895GHZ WHIP STR N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 2dBi, 2.5dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 435MHz, 895GHz | Mounting Type Panel Mount |
Frequency Range 430MHz ~ 440MHz, 860MHz ~ 930MHz | Height (Max) 21.299" (541.00mm) |
Antenna Type Whip, Straight | Applications ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.18000 | £74.18 |
| 10 | £62.05600 | £620.56 |
| 25 | £59.02760 | £1,475.69 |
| 100 | £55.70050 | £5,570.05 |
| Unit Price without VAT: | £74.18000 |
|---|---|
| Unit Price with VAT: | £89.01600 |

