
PM5405.332NLT | |
|---|---|
DigiKey Part Number | 553-PM5405.332NLTTR-ND - Tape & Reel (TR) 553-PM5405.332NLTCT-ND - Cut Tape (CT) 553-PM5405.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5405.332NLT |
Description | FIXED IND 3.3UH 12A 13.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5405.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.77200 | £7.72 |
| 25 | £0.71400 | £17.85 |
| 50 | £0.67340 | £33.67 |
| 100 | £0.63480 | £63.48 |
| 250 | £0.58736 | £146.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55380 | £276.90 |
| 1,000 | £0.52223 | £522.23 |
| 1,500 | £0.50461 | £756.91 |
| 2,500 | £0.48329 | £1,208.22 |
| 3,500 | £0.46975 | £1,644.12 |
| 5,000 | £0.45583 | £2,279.15 |
| 12,500 | £0.45154 | £5,644.25 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

