
PM5402.103NLT | |
|---|---|
DigiKey Part Number | 553-PM5402.103NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5402.103NLT |
Description | FIXED IND 10UH 1.8A 243 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.8 A 243mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5402.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 243mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.32202 | £1,932.12 |
| Unit Price without VAT: | £0.32202 |
|---|---|
| Unit Price with VAT: | £0.38642 |

