Parametric Equivalent

PM5400.472NLT | |
|---|---|
DigiKey Part Number | 553-PM5400.472NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5400.472NLT |
Description | FIXED IND 4.7UH 1.6A 293 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.6 A 293mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5400.472NLT Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 293mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV03124R7M-10 | Laird-Signal Integrity Products | 0 | 240-3098-2-ND | £0.38825 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.37720 | £1,508.80 |
| Unit Price without VAT: | £0.37720 |
|---|---|
| Unit Price with VAT: | £0.45264 |


