
PM4547.681NLT | |
|---|---|
DigiKey Part Number | 553-PM4547.681NLTTR-ND - Tape & Reel (TR) 553-PM4547.681NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4547.681NLT |
Description | FIXED IND 680NH 4.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 4.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4547.681NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.96000 | £9.60 |
| 25 | £0.87240 | £21.81 |
| 50 | £0.82020 | £41.01 |
| 100 | £0.68050 | £68.05 |
| 250 | £0.62816 | £157.04 |
| 500 | £0.59328 | £296.64 |
| 1,000 | £0.54093 | £540.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.52348 | £1,570.44 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

