
PM4343.223NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.223NLTTR-ND - Tape & Reel (TR) 553-PM4343.223NLTCT-ND - Cut Tape (CT) 553-PM4343.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4343.223NLT |
Description | FIXED IND 22UH 9A 37 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 9 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.80200 | £8.02 |
| 25 | £0.74240 | £18.56 |
| 50 | £0.69960 | £34.98 |
| 100 | £0.65960 | £65.96 |
| 250 | £0.61024 | £152.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57544 | £287.72 |
| 1,000 | £0.54262 | £542.62 |
| 1,500 | £0.52433 | £786.49 |
| 2,500 | £0.50217 | £1,255.42 |
| 3,500 | £0.48811 | £1,708.38 |
| 5,000 | £0.47364 | £2,368.20 |
| 12,500 | £0.47118 | £5,889.75 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

