22 µH Unshielded Inductor 16 A 15.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2247.223NLT

DigiKey Part Number
553-PM2247.223NLTTR-ND - Tape & Reel (TR)
553-PM2247.223NLTCT-ND - Cut Tape (CT)
553-PM2247.223NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2247.223NLT
Description
FIXED IND 22UH 16A 15.8 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Inductor 16 A 15.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
15.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.76000£3.76
10£3.09300£30.93
25£2.86080£71.52
50£2.69740£134.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£2.45767£368.65
300£2.31767£695.30
450£2.23962£1,007.83
750£2.14511£1,608.83
1,050£2.11049£2,216.01
Manufacturers Standard Package
Unit Price without VAT:£3.76000
Unit Price with VAT:£4.51200