


PM2205.102NLT | |
|---|---|
DigiKey Part Number | 553-4151-2-ND - Tape & Reel (TR) 553-4151-1-ND - Cut Tape (CT) 553-4151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2205.102NLT |
Description | FIXED IND 1UH 20A 4.52 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 20 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2205.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.28400 | £12.84 |
| 25 | £1.18760 | £29.69 |
| 50 | £1.11980 | £55.99 |
| 100 | £1.05580 | £105.58 |
| 250 | £0.97688 | £244.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.88526 | £708.21 |
| 1,600 | £0.83490 | £1,335.84 |
| 2,400 | £0.80682 | £1,936.37 |
| 4,000 | £0.79465 | £3,178.60 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

