


PM2203.102NLT | |
|---|---|
DigiKey Part Number | 553-4136-2-ND - Tape & Reel (TR) 553-4136-1-ND - Cut Tape (CT) 553-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2203.102NLT |
Description | FIXED IND 1UH 12.2A 7.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 12.2 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £1.08300 | £10.83 |
| 25 | £1.00200 | £25.05 |
| 50 | £0.94440 | £47.22 |
| 100 | £0.89050 | £89.05 |
| 250 | £0.82392 | £205.98 |
| 500 | £0.80500 | £402.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.72553 | £1,451.06 |
| 4,000 | £0.68432 | £2,737.28 |
| 6,000 | £0.66135 | £3,968.10 |
| 10,000 | £0.63354 | £6,335.40 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

