180 nH Shielded Inductor 41 A 0.22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Shielded Inductor 41 A 0.22mOhm Nonstandard
Pulse Electronics High Efficiency Inductor Solutions Help Reduce Datacenter Power Consumption

PG2110.181HLT

DigiKey Part Number
553-PG2110.181HLTTR-ND - Tape & Reel (TR)
553-PG2110.181HLTCT-ND - Cut Tape (CT)
553-PG2110.181HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG2110.181HLT
Description
FIXED IND 180NH 41A 0.22 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 41 A 0.22mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
0.22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.197" W (8.00mm x 5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.85200£8.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46456£1,393.68
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200