
PG0926.153NL | |
|---|---|
DigiKey Part Number | 553-3142-ND |
Manufacturer | |
Manufacturer Product Number | PG0926.153NL |
Description | FIXED IND 15UH 8A 12.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 8 A 12.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0926.153NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.528" W (13.40mm x 13.40mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £1.31263 | £105.01 |
| 160 | £1.23756 | £198.01 |
| 240 | £1.19579 | £286.99 |
| 400 | £1.14518 | £458.07 |
| 560 | £1.11304 | £623.30 |
| 800 | £1.07996 | £863.97 |
| 2,000 | £0.99958 | £1,999.16 |
| 4,000 | £0.99097 | £3,963.88 |
| Unit Price without VAT: | £1.31263 |
|---|---|
| Unit Price with VAT: | £1.57516 |

