
PG0871.681NL | |
|---|---|
DigiKey Part Number | 553-3135-ND |
Manufacturer | |
Manufacturer Product Number | PG0871.681NL |
Description | FIXED IND 680NH 19A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 19 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.83624 | £104.53 |
| 250 | £0.78852 | £197.13 |
| 375 | £0.76189 | £285.71 |
| 625 | £0.72962 | £456.01 |
| 875 | £0.70914 | £620.50 |
| 1,250 | £0.68807 | £860.09 |
| 3,125 | £0.63684 | £1,990.12 |
| 6,250 | £0.62637 | £3,914.81 |
| Unit Price without VAT: | £0.83624 |
|---|---|
| Unit Price with VAT: | £1.00349 |

