460 nH Shielded Wirewound Inductor 24 A 1.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0871.461NLT

DigiKey Part Number
553-3866-2-ND - Tape & Reel (TR)
553-3866-1-ND - Cut Tape (CT)
553-3866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0871.461NLT
Description
FIXED IND 460NH 24A 1.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
460 nH Shielded Wirewound Inductor 24 A 1.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0871.461NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
1.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£1.12600£11.26
100£0.92630£92.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.78547£549.83
1,400£0.74076£1,037.06
2,100£0.71583£1,503.24
3,500£0.68713£2,404.95
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400