460 nH Shielded Wirewound Inductor 24 A 1.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0871.461NL

DigiKey Part Number
553-3133-ND
Manufacturer
Manufacturer Product Number
PG0871.461NL
Description
FIXED IND 460NH 24A 1.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
460 nH Shielded Wirewound Inductor 24 A 1.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
1.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
125£0.83624£104.53
250£0.78852£197.13
375£0.76189£285.71
625£0.72962£456.01
875£0.70914£620.50
1,250£0.68807£860.09
3,125£0.63684£1,990.12
6,250£0.62637£3,914.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.83624
Unit Price with VAT:£1.00349