PG0138.472NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 382
Unit Price: £1.73000
Datasheet
4.7 µH Unshielded Inductor 10.2 A 12.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0138.472NLT

DigiKey Part Number
PG0138.472NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0138.472NLT
Description
FIXED IND 4.7UH 10.2A 12.4 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 10.2 A 12.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.2A
Shielding
Unshielded
DC Resistance (DCR)
12.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.193" (4.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.