Parametric Equivalent

PE-65723NLT | |
|---|---|
DigiKey Part Number | PE-65723NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-65723NLT |
Description | TRANSFORMER 2000VRMS 75UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65723NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 75µH | |
ET (Volt-Time) | 1.8VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £1.91491 | £3,255.35 |
| Unit Price without VAT: | £1.91491 |
|---|---|
| Unit Price with VAT: | £2.29789 |


