Direct

PE-65612 | |
|---|---|
DigiKey Part Number | PE-65612-ND |
Manufacturer | |
Manufacturer Product Number | PE-65612 |
Description | XFMR 2.5MH CS8401/CS8402 TH |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products CS8401, CS8402, CS8403, CS8404 Audio Transmitters |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.250" (6.35mm) |
Inductance 2.5 mH | Weight 0.043 oz (1.2 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-65612NL | Pulse Electronics | 1,504 | 553-1580-5-ND | £4.32000 | Direct |



