
PE-54037SNL | |
|---|---|
DigiKey Part Number | 553-1420-ND |
Manufacturer | |
Manufacturer Product Number | PE-54037SNL |
Description | FIXED IND 114UH 2.22A 100 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114 µH Shielded Toroidal Inductor 2.22 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54037SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 20 | £2.19800 | £43.96 |
| 40 | £2.07250 | £82.90 |
| 60 | £2.00233 | £120.14 |
| 100 | £1.91740 | £191.74 |
| 260 | £1.76831 | £459.76 |
| 500 | £1.67314 | £836.57 |
| 1,000 | £1.57802 | £1,578.02 |
| 2,500 | £1.49206 | £3,730.15 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

