PE-53653NL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: £10.25440
Datasheet
16.1 µH Unshielded Toroidal Inductor 5.1 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53653NL

DigiKey Part Number
553-1382-ND
Manufacturer
Manufacturer Product Number
PE-53653NL
Description
FIXED IND 16.1UH 5.1A 32 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.1 µH Unshielded Toroidal Inductor 5.1 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.28500£12.85
30£1.17000£35.10
60£1.10317£66.19
120£1.04017£124.82
270£0.97104£262.18
510£0.92012£469.26
1,020£0.86772£885.07
2,520£0.80393£2,025.90
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200