Direct

PE-52625 | |
|---|---|
DigiKey Part Number | PE-52625-ND |
Manufacturer | |
Manufacturer Product Number | PE-52625 |
Description | FIXED IND 150UH 1.7A 420 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 1.7 A 420mOhm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal - Corner Terminals |
Tolerance ±20% | Size / Dimension 0.710" L x 0.710" W (18.03mm x 18.03mm) |
Current Rating (Amps) | Height - Seated (Max) 0.460" (11.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-52625NL | Pulse Electronics | 416 | 553-1569-5-ND | £2.48000 | Direct |


