
PE-1008CLH10RSTS | |
|---|---|
DigiKey Part Number | 553-PE-1008CLH10RSTSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-1008CLH10RSTS |
Description | FIXED IND 10UH 1A 434 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 1 A 434mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 434mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.083" W (2.50mm x 2.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

