56 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1008CD560KTT

DigiKey Part Number
553-2009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1008CD560KTT
Description
FIXED IND 56NH 1A 120 MOHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
65 @ 350MHz
Frequency - Self Resonant
1.15GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.