
PE-1008CD221GTT | |
|---|---|
DigiKey Part Number | 553-PE-1008CD221GTTTR-ND - Tape & Reel (TR) 553-PE-1008CD221GTTCT-ND - Cut Tape (CT) 553-PE-1008CD221GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1008CD221GTT |
Description | FIXED IND 220NH 500MA 840 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 500 mA 840mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 625MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21000 | £2.10 |
| 100 | £0.17270 | £17.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £0.13648 | £218.37 |
| 3,200 | £0.12869 | £411.81 |
| 4,800 | £0.12435 | £596.88 |
| 8,000 | £0.11909 | £952.72 |
| 11,200 | £0.11575 | £1,296.40 |
| 16,000 | £0.11231 | £1,796.96 |
| 40,000 | £0.10630 | £4,252.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

