
PE-0805CLH10RSTS | |
|---|---|
DigiKey Part Number | 553-PE-0805CLH10RSTSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CLH10RSTS |
Description | FIXED IND 10UH 400MA 590 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 400 mA 590mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

