
PE-0805CD221GTT | |
|---|---|
DigiKey Part Number | 553-3827-2-ND - Tape & Reel (TR) 553-3827-1-ND - Cut Tape (CT) 553-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CD221GTT |
Description | FIXED IND 217NH 400MA 700 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 217 nH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.066" W (2.29mm x 1.68mm) | |
Height - Seated (Max) | 0.062" (1.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.15030 | £15.03 |
| 1,000 | £0.12357 | £123.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10851 | £217.02 |
| 4,000 | £0.10232 | £409.28 |
| 6,000 | £0.09886 | £593.16 |
| 10,000 | £0.09468 | £946.80 |
| 14,000 | £0.09203 | £1,288.42 |
| 20,000 | £0.08929 | £1,785.80 |
| 50,000 | £0.08414 | £4,207.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

