
PE-0603CLH2R2STS | |
|---|---|
DigiKey Part Number | 553-PE-0603CLH2R2STSTR-ND - Tape & Reel (TR) 553-PE-0603CLH2R2STSCT-ND - Cut Tape (CT) 553-PE-0603CLH2R2STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CLH2R2STS |
Description | FIXED IND 2.2UH 750MA 312 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 312mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.08250 | £8.25 |
| 1,000 | £0.06780 | £67.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06028 | £241.12 |
| 8,000 | £0.05684 | £454.72 |
| 12,000 | £0.05492 | £659.04 |
| 20,000 | £0.05260 | £1,052.00 |
| 28,000 | £0.05112 | £1,431.36 |
| 40,000 | £0.04960 | £1,984.00 |
| 100,000 | £0.04674 | £4,674.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

