
PE-0603CD120GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD120GTTTR-ND - Tape & Reel (TR) 553-PE-0603CD120GTTCT-ND - Cut Tape (CT) 553-PE-0603CD120GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD120GTT |
Description | FIXED IND 12NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20500 | £2.05 |
| 100 | £0.16810 | £16.81 |
| 1,000 | £0.13822 | £138.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13033 | £260.66 |
| 4,000 | £0.12289 | £491.56 |
| 6,000 | £0.11874 | £712.44 |
| 10,000 | £0.11372 | £1,137.20 |
| 14,000 | £0.11053 | £1,547.42 |
| 20,000 | £0.10725 | £2,145.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

