PC-24-50B17 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Signal Transformer
In Stock: 41
Unit Price: £7.89000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-24-50B17

DigiKey Part Number
PC-24-50B17-ND
Manufacturer
Manufacturer Product Number
PC-24-50B17
Description
PWR XFMR LAMINATED 1.2VA TH
Customer Reference
Detailed Description
Laminated Core 1.2VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 100mA, Series 50mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 100mA, Series 50mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.18mm
Voltage - Isolation
1500Vrms
Weight
0.188 lb (85.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes