
PA5449.333NLT | |
|---|---|
DigiKey Part Number | 553-PA5449.333NLTTR-ND - Tape & Reel (TR) 553-PA5449.333NLTCT-ND - Cut Tape (CT) 553-PA5449.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5449.333NLT |
Description | FIXED IND 33UH 3A 156 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5449.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.57300 | £5.73 |
| 100 | £0.47080 | £47.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.39465 | £315.72 |
| 1,600 | £0.37215 | £595.44 |
| 2,400 | £0.35960 | £863.04 |
| 4,000 | £0.34441 | £1,377.64 |
| 5,600 | £0.33476 | £1,874.66 |
| 8,000 | £0.32484 | £2,598.72 |
| 20,000 | £0.32393 | £6,478.60 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

