
PA5447.333NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.333NLTTR-ND - Tape & Reel (TR) 553-PA5447.333NLTCT-ND - Cut Tape (CT) 553-PA5447.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5447.333NLT |
Description | FIXED IND 33UH 1.3A 650 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 1.3 A 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.44600 | £4.46 |
| 100 | £0.36670 | £36.67 |
| 1,000 | £0.30162 | £301.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29580 | £591.60 |
| 4,000 | £0.27895 | £1,115.80 |
| 6,000 | £0.26956 | £1,617.36 |
| 10,000 | £0.25819 | £2,581.90 |
| 14,000 | £0.25097 | £3,513.58 |
| 20,000 | £0.24354 | £4,870.80 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

