220 nH Shielded Inductor 80 A 0.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Inductor 80 A 0.1mOhm Max Nonstandard
Pulse Electronics High Efficiency Inductor Solutions Help Reduce Datacenter Power Consumption

PA5300.221HLT

DigiKey Part Number
553-PA5300.221HLTTR-ND - Tape & Reel (TR)
553-PA5300.221HLTCT-ND - Cut Tape (CT)
553-PA5300.221HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5300.221HLT
Description
FIXED IND 220NH 80A 0.1 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 80 A 0.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Shielded
DC Resistance (DCR)
0.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,095
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.69000£1.69
10£1.39200£13.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£1.10613£165.92
300£1.04303£312.91
450£1.00782£453.52
750£0.96519£723.89
1,050£0.93812£985.03
1,500£0.91029£1,365.44
3,750£0.86943£3,260.36
Manufacturers Standard Package
Unit Price without VAT:£1.69000
Unit Price with VAT:£2.02800