100 nH Shielded Inductor 20.5 A 0.39mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Inductor 20.5 A 0.39mOhm Nonstandard
Pulse Electronics High Efficiency Inductor Solutions Help Reduce Datacenter Power Consumption

PA5189.101HLT

DigiKey Part Number
553-PA5189.101HLTTR-ND - Tape & Reel (TR)
553-PA5189.101HLTCT-ND - Cut Tape (CT)
553-PA5189.101HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5189.101HLT
Description
FIXED IND 100NH 20.5A 0.39 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 20.5 A 0.39mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
20.5A
Shielding
Shielded
DC Resistance (DCR)
0.39mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.48800£4.88
100£0.40110£40.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.31878£478.17
3,000£0.30062£901.86
4,500£0.29049£1,307.21
7,500£0.27823£2,086.72
10,500£0.27111£2,846.66
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800