470 nH Shielded Inductor 30 A 0.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Inductor 30 A 0.4mOhm Nonstandard
Pulse Electronics High Efficiency Inductor Solutions Help Reduce Datacenter Power Consumption

PA5034.471HLT

DigiKey Part Number
553-PA5034.471HLTTR-ND - Tape & Reel (TR)
553-PA5034.471HLTCT-ND - Cut Tape (CT)
553-PA5034.471HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5034.471HLT
Description
FIXED IND 470NH 30A 0.4 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 30 A 0.4mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
0.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.60700£6.07
100£0.49940£49.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.45497£136.49
600£0.42900£257.40
900£0.41450£373.05
1,500£0.39696£595.44
2,100£0.38582£810.22
3,000£0.37436£1,123.08
7,500£0.34650£2,598.75
15,000£0.34590£5,188.50
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800