


PA5034.331HLT | |
|---|---|
DigiKey Part Number | 553-PA5034.331HLTTR-ND - Tape & Reel (TR) 553-PA5034.331HLTCT-ND - Cut Tape (CT) 553-PA5034.331HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5034.331HLT |
Description | FIXED IND 330NH 40A 0.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 40 A 0.4mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.63700 | £6.37 |
| 100 | £0.52370 | £52.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.47703 | £143.11 |
| 600 | £0.44982 | £269.89 |
| 900 | £0.43462 | £391.16 |
| 1,500 | £0.41623 | £624.35 |
| 2,100 | £0.40455 | £849.56 |
| 3,000 | £0.39254 | £1,177.62 |
| 7,500 | £0.36460 | £2,734.50 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

