Similar

PA4346.221ANLT | |
|---|---|
DigiKey Part Number | PA4346.221ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.221ANLT |
Description | FIXED IND 220NH 50A 0.61 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.221ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.61mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 60A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V2-R22-R | Eaton - Electronics Division | 0 | 283-HCM1A1305V2-R22-RTR-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.79178 | £1,187.67 |
| Unit Price without VAT: | £0.79178 |
|---|---|
| Unit Price with VAT: | £0.95014 |



