47 µH Shielded Molded Inductor 8.7 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.473NLT

DigiKey Part Number
553-3013-2-ND - Tape & Reel (TR)
553-3013-1-ND - Cut Tape (CT)
553-3013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.473NLT
Description
FIXED IND 47UH 8.7A 55 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 8.7 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.473NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.51000£2.51
10£2.06100£20.61
25£1.90680£47.67
50£1.79800£89.90
100£1.69530£169.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£1.59860£319.72
400£1.50750£603.00
600£1.45672£874.03
1,000£1.39520£1,395.20
1,400£1.35616£1,898.62
2,000£1.34482£2,689.64
Manufacturers Standard Package
Unit Price without VAT:£2.51000
Unit Price with VAT:£3.01200