
PA4344.152NLT | |
|---|---|
DigiKey Part Number | 553-3469-2-ND - Tape & Reel (TR) 553-3469-1-ND - Cut Tape (CT) 553-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.152NLT |
Description | FIXED IND 1.5UH 47A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 47 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £2.06100 | £20.61 |
| 25 | £1.90680 | £47.67 |
| 50 | £1.79800 | £89.90 |
| 100 | £1.69530 | £169.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.59860 | £319.72 |
| 400 | £1.50750 | £603.00 |
| 600 | £1.45672 | £874.03 |
| 1,000 | £1.39520 | £1,395.20 |
| 1,400 | £1.35616 | £1,898.62 |
| 2,000 | £1.34482 | £2,689.64 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |


