
PA4343.501NLT | |
|---|---|
DigiKey Part Number | 553-3461-2-ND - Tape & Reel (TR) 553-3461-1-ND - Cut Tape (CT) 553-3461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.501NLT |
Description | FIXED IND 500NH 40A 1.25 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Molded Inductor 40 A 1.25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.501NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.96800 | £9.68 |
| 25 | £0.89520 | £22.38 |
| 50 | £0.84400 | £42.20 |
| 100 | £0.79570 | £79.57 |
| 250 | £0.73616 | £184.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.69414 | £347.07 |
| 1,000 | £0.65458 | £654.58 |
| 1,500 | £0.63252 | £948.78 |
| 2,500 | £0.60580 | £1,514.50 |
| 3,500 | £0.58884 | £2,060.94 |
| 5,000 | £0.57140 | £2,857.00 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

